- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 837219N003
837219N003
TE Connectivity / Raychem Brand
Backshell 180° Cadmium Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Cadmium Aluminum Alloy
Search Keywords: 837219N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:837219N003
-
Alias/AKA:MTCC1R-010-010-01CS014
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
33 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
11
$559.20
21
$309.19
31
$216.06
41 +
$211.74
Click for Quote
Log in
to unlock special pricing