- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 837219-000
837219-000
TE Connectivity / Raychem Brand
MTCC1R-010-010-01
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MTCC1R-010-010-01
Search Keywords: 837219000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:837219-000
-
Alias/AKA:MTCC1R-010-010-01
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:50.8 x 36.3 x 9.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
MOQ for out of Stock Qty:
8
33 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$236.73
5
$229.81
8
$227.53
15
$225.28
23
$223.05
30 +
$220.84
Click for Quote
Log in
to unlock special pricing