- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 836545-000
836545-000
TE Connectivity / Raychem Brand
TXR54AB00-2014AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB00-2014AI
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 54
- Straight
- Shell Size = 20, 37
Search Keywords: 836545000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:836545-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:14 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$117.81
5
$116.21
10
$115.45
20
$115.16
50
$113.27
100 +
$81.56
Click for Quote
Log in
to unlock special pricing