- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 835436-000
TE Connectivity / Raychem Brand
835436-000
202D263-3-29-0
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
202D263-3-29-0
Search Keywords: 835436000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:835436-000
-
Alias/AKA:202D263-3-29-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 200 °C
Frequently Asked Questions
Is 835436-000 RoHS compliant?
Yes, 835436-000 is RoHS compliant.
What is the lead time for 835436-000?
The standard lead time for 835436-000 is approximately 36 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
36 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
38
$86.90
75
$46.62
113
$32.66
150 +
$32.01
Click for Quote
Log in
to unlock special pricing