- Home ›
- All Products›
- 835037-000
835037-000
TE Connectivity / Raychem Brand
227W213-3-01/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
227W213-3-01/42-0
Search Keywords: 835037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:835037-000
-
Alias/AKA:227W213-3-01/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:227W
-
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Adhesive Options:/42 Precoat
-
Lipped:No
-
Molded Part Shape:90°
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$127.47
50
$67.48
75
$47.49
100 +
$46.54
Click for Quote
Log in
to unlock special pricing