- Home ›
- All Products›
- 834525-000
834525-000
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: 834525000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:834525-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Body Diameter (Across Flats):1.89 in, 48 mm
-
Nut Diameter (Across Flats):1.48 in, 36 mm
-
Adhesive Code:S1030
-
Product Type:Heat Shrink Cable Feedthrough
-
Adhesive Type:Hot-Melt
-
Feedthrough Material:Stainless Steel
-
Resistant To:Fluids
-
Resistance Properties:Immersion Protection
-
Mounting Style:Bulkhead
-
Molded Flange Length:2.519 in, 64 mm
-
Screw & Hole Thread Size:M30 x 1.5
-
Shielded:No
-
Mounting Hole Diameter:1.22 in, 31 mm
-
Material:Elastomer
-
Angle:Straight
-
Nut Type:A
-
Feedthrough Plating Material:Electroless Nickel
-
Material Code:25
-
Modification:None
-
Feedthrough Inside Diameter (Max):.95 in, 24.2 mm
-
Thread Length:.787 in, 20 mm
-
Feedthrough Type:1-Sided
-
Recovered Inside Diameter (Max):.39 in, 9.9 mm
-
Color:Olive Drab
-
Expanded Inside Diameter (Min):1.14 in, 29 mm
-
Adhesive Pre-Coat:Yes
-
Flammability:Low Fire Hazard
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
2
$446.36
4
$274.68
6
$217.46
7 +
$213.11
Click for Quote
Log in
to unlock special pricing