- Home ›
- All Products›
- 834261-000
834261-000
TE Connectivity / Raychem Brand
55PC0811-16-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0811-16-9
Search Keywords: 834261000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:834261-000
-
Alias/AKA:55PC0811-16-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Conductor Diameter:.053 in
-
Product Type:Wire
-
Wire Diameter:.076 in
-
Number of Conductors:1
-
Overall Outside Diameter:.076 in
-
Number of Strands:19
-
Strand Size:29 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Cable Type:Spec 55
-
Wire Color (Base):White
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$1.1022
5,000
$0.5835
7,500
$0.4106
10,000 +
$0.4024
Click for Quote
Log in
to unlock special pricing