- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 834240-000
834240-000
TE Connectivity / Raychem Brand
222D253-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
222D253-3/86-0
Search Keywords: 834240000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:834240-000
-
Alias/AKA:222D253-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Approved Standards:BS-G-198-5-DA , DEF Std 59-97 Issue 3 Type DA , SAE AS I 81765/1, Type I , UL 224, File E85381
-
Molded Part Type:Molded Boot
-
Material Systems Code:10
-
Material:Semi-Rigid Modified Polyolefin
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Entry Size (Braided or Magneform Adapter):18
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Shape:90 °
-
Lipped:Yes
-
Entry Size (Tinel-Lock Adapter):18
-
Formcode des Formteils:222
-
Adhesive Options:/86 Precoat, -55 – 105°C (-67 – 221°F)
-
Government Qualified:No
-
Power Cable Accessory:No
-
Entry Size (Spin Coupling Adapter):16 – 20
-
Cable Diameter Range:.409 – .909 in, 10.4 – 23.1 mm
-
Entry Size (Solid or Fixed Adapter):10 – 12
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Outside Diameter:.47 in , .55 in , .63 in , .7 in , .71 in , .787 in , 12 mm , 14 mm , 16 mm , 18 mm
-
Adhesive Pre-Coat:Yes
-
Material Code:3
-
Molded Part Shape Code:222
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
24 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$78.88
100
$41.76
150
$29.39
200 +
$28.80
Click for Quote
Log in
to unlock special pricing