- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 834113-000
834113-000
TE Connectivity / Raychem Brand
TXR21AB90-1006AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR21AB90-1006AI
Search Keywords: 834113000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:834113-000
-
Alias/AKA:TXR21AB90-1006AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:21
-
Braid:36 Single
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Material:Aluminum
-
Color:Olive Drab
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Entry Size:6
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Connector Shell Size:10
-
Connector General Specification Number:MIL-DTL-26482 Series 1/Class E,F,J,P
-
Connector Detail Specification Number:MS3120
-
Termination Device Included:TR06AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$598.07
5
$596.57
10
$595.08
13
$593.59
25
$325.82
38
$221.13
50 +
$216.70
Click for Quote
Log in
to unlock special pricing