- Home ›
- All Products›
- 833850-001
833850-001
TE Connectivity / Raychem Brand
7724C1664-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724C1664-9
Search Keywords: 833850001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:833850-001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:77 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
30 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
625
$28.16
1,250
$14.38
1,875
$9.79
2,500 +
$9.60
Click for Quote
Log in
to unlock special pricing