Image is representational - see mfr. specs

TXR40BW00-1406AI

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
TXR40BW00-1406AI
Search Keywords: 833525000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    833525-000
  • Alias/AKA:
    TXR40BW00-1406AI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Termination Device Included:
    TR06AI
  • Salt Spray Resistance:
    1000 Hr
  • Cable Entry Diameter:
    .01 – .38 in, .2 – 9.5 mm
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Termination Device Type:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
  • Primary Product Material:
    Nickel Aluminum Bronze
  • TE Connector Interface Code:
    40
  • Compatible With Connector Shell Size:
    15 , D
  • Body Orientation:
    Straight
  • Primary Product Plating Material:
    Unplated (Shotblast Glass Bead)
  • Product Length:
    1.04 in, 26.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 8/7/26
Backorder
Price (USD)
Qty
Unit Price
13
$489.08
25
$268.45
38
$182.19
50 +
$178.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!