- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 833329-000
833329-000
TE Connectivity / Raychem Brand
462A424-51-01-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A424-51-01-0
Search Keywords: 833329000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:833329-000
-
Alias/AKA:462A424-51-01-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:462A
-
Inside Diameter Range (Leg 2):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Inside Diameter Range (Leg 3):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Size Code:424
-
Material Systems Code:20
-
Material Code:51
-
Inside Diameter Range (Body):1.31 – 3.93 in, 33.3 – 99.8 mm
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 1):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Adhesive Pre-Coat:No
-
Molded Part Shape:Y Shape
-
Resistant To:Fluids
-
Fluid/Chemical Resistance:Suitable for long term fluid immersion & elevated temperatures including fuel
-
Adhesive Type:Adhesive Purchased Separately
-
Number of Branches/Legs:4
-
Material:Modified Fluoro-Elastomer
-
Formcode des Formteils:462A
-
Wire/Cable OD:1.5 in, 1.57 in, 1.69 in, 1.81 in, 1.93 in, 2.05 in, 2.17 in, 2.28 in, 2.4 in, 2.52 in, 38 mm, 40 mm, 43 mm, 46 mm, 49 mm, 52 mm, 55 mm, 58 mm, 61 mm, 64 mm
-
Packaging Method:Bag/Box
-
Wire/Cable Main Branch OD:1.5 in, 1.57 in, 1.69 in, 1.81 in, 1.93 in, 38 mm, 40 mm, 43 mm, 46 mm, 49 mm
-
Breakout Angle:30
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:1.5 in, 1.57 in, 1.69 in, 1.81 in, 1.93 in, 38 mm, 40 mm, 43 mm, 46 mm, 49 mm
-
Adhesive Options:S1124 Separate Adhesive
-
Transition Type:1 to 3 Cables
-
Shrink Ratio Type:High
-
Klebemitteltyp:Adhesive Purchased Separately
-
Molded Part Type:Breakouts/Transitions
-
Product Type:Molded Part
-
Color:Black
-
Pliancy:Flexible
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$210.77
5
$192.80
10
$184.87
13
$183.04
25
$181.22
38
$179.43
50 +
$177.65
Click for Quote
Log in
to unlock special pricing