- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 833129-000
833129-000
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.279" (32.49mm) Outside Diameter - Shell Size 17 - M25x1 Thread Size - 180° Cable Exit - Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.279" (32.49mm) Outside Diameter - Shell Size 17 - M25x1 Thread Size - 180° Cable Exit - Tinel Lock - Silver.
Search Keywords: 833129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:833129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
MOQ for out of Stock Qty:
13
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$141.39
5
$129.34
10
$124.01
13
$122.79
25
$121.57
38
$120.37
50 +
$119.17
Click for Quote
Log in
to unlock special pricing