- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 833101-000
TE Connectivity / Raychem Brand
833101-000
Shielded Twisted Pair Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shielded Twisted Pair Cable Braid Cross Linked Modified Ethylene Tetrafluoroethylene 2Conductors 22AWG
Search Keywords: 833101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:833101-000
-
Alias/AKA:7722D0911-6L/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Shielded Twisted Pair Cable
Product Guides
+
Frequently Asked Questions
Is 833101-000 RoHS compliant?
Yes, 833101-000 is RoHS compliant.
What is the lead time for 833101-000?
The standard lead time for 833101-000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,020 Feet
Can Ship immediately
MOQ for In Stock Qty:
30 Feet
MOQ for out of Stock Qty:
30 Feet
10 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
30
$12.38
100
$12.35
250
$12.32
625
$12.29
1,250
$6.49
1,875
$4.46
2,500 +
$4.38
Click for Quote
Log in
to unlock special pricing