- Home ›
- All Products›
- 832609-000
832609-000
TE Connectivity / Raychem Brand
44B1131-22-MST3-9CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
44B1131-22-MST3-9CS2275
Search Keywords: 832609000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:832609-000
-
Alias/AKA:44B1131-22-MST3-9CS2275
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE
-
Cable Type:MIL-DTL-27500
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260 Feet
Ships today, if you order in
You may purchase all in-stock quantity of 260
Stock lot only:
260 Feet
MOQ for In Stock Qty:
5000 Feet
MOQ for out of Stock Qty:
5000 Feet
46 Weeks
can ship
3/24/27