- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 831435-000
831435-000
TE Connectivity / Raychem Brand
202F221-71/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202F221-71/42-0
Search Keywords: 831435000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:831435-000
-
Alias/AKA:202F221-71/42-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Flexible Molded Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
88
60 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
5
$42.10
25
$41.99
50
$41.89
88
$41.79
175
$22.25
263
$15.63
350 +
$15.31
Click for Quote
Log in
to unlock special pricing