- Home ›
- All Products›
- 82A6083-6-9
82A6083-6-9
TE Connectivity / Raychem Brand
82A6083-6-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A6083-6-9
Search Keywords: 82A608369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A6083-6-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Aluminum
-
Insulation Material:Radiation-Crosslinked, Modfified Flexible ETFE
-
Wire Size:13.3 mm²
-
Number of Conductors:8
-
Cable Type:Spec 80
-
Voltage Rating:2000 V
-
Jacket Color:White
-
Operating Temperature Range:-55 – 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
250
$38.57
500
$19.70
750
$13.41
1,000 +
$13.14
Click for Quote
Log in
to unlock special pricing