- Home ›
- All Products›
- 82A6083-2-9
82A6083-2-9
TE Connectivity / Raychem Brand
82A6083-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
82A6083-2-9
Search Keywords: 82A608329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A6083-2-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Aluminum
-
Operating Temperature Range:-55 – 175 °C
-
Wire Size:2 AWG
-
Voltage Rating:2000 V
-
Cable Type:Spec 80
-
Insulation Material:Radiation-Crosslinked, Modfified Flexible ETFE
-
Number of Conductors:8
-
Jacket Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
5 Feet
40 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$53.60
25
$53.47
50
$53.34
125
$53.20
250
$28.08
375
$19.31
500 +
$18.92
Click for Quote
Log in
to unlock special pricing