- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82A6083-0-9
82A6083-0-9
TE Connectivity / Raychem Brand
82A6083-0-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A6083-0-9
Search Keywords: 82A608309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A6083-0-9
-
Alias/AKA:EF7045-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 175 °C
-
Voltage Rating:2000 V
-
Jacket Color:White
-
Cable Type:Spec 80
-
Number of Conductors:8
-
Wire Size:53.5 mm²
-
Conductor Material:Aluminum
-
Insulation Material:Radiation-Crosslinked, Modfified Flexible ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
25 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$68.18
250
$35.98
375
$24.75
500 +
$24.25
Click for Quote
Log in
to unlock special pricing