- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82A5121-10-0/9-9
82A5121-10-0/9-9
TE Connectivity / Raychem Brand
FlexLine Wire 2Conductors 10AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FlexLine Wire 2Conductors 10AWG 600V White
Search Keywords: 82A512110099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A5121-10-0/9-9
-
Alias/AKA:015711-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:FlexLine Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
28 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
250
$73.60
500
$37.59
750
$25.59
1,000 +
$25.08
Click for Quote
Log in
to unlock special pricing