- Home ›
- All Products›
- 82A4161-22-MST6-9
TE Connectivity / Raychem Brand
82A4161-22-MST6-9
82A4161-22-MST6-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
82A4161-22-MST6-9
Search Keywords: 82A416122MST69
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A4161-22-MST6-9
-
Alias/AKA:CX1146-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
Product Guides
+
Frequently Asked Questions
Is 82A4161-22-MST6-9 RoHS compliant?
Yes, 82A4161-22-MST6-9 is RoHS compliant.
What is the lead time for 82A4161-22-MST6-9?
The standard lead time for 82A4161-22-MST6-9 is approximately 35 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
500
$33.69
1,000
$17.21
1,500
$11.71
2,000 +
$11.48
Click for Quote
Log in
to unlock special pricing