Image is representational - see mfr. specs

82A3122-26-6/9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A3122-26-6/9
Search Keywords: 82A31222669
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    82A3122-26-6/9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Size:
    26 AWG
  • Operating Temperature Range:
    -65 – 200 °C
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 80
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Conductor Material:
    Silver-Coated Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,180
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$32.81
100
$32.73
250
$32.65
500
$32.57
1,000
$16.64
1,500
$11.32
2,000 +
$11.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!