- Home ›
- All Products›
- 82A1842-20-2/4/5/9-9
TE Connectivity / Raychem Brand
82A1842-20-2/4/5/9-9
82A1842-20-2/4/5/9-9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
82A1842-20-2/4/5/9-9
Search Keywords: 82A18422024599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1842-20-2/4/5/9-9
-
Alias/AKA:CS5420-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Round Braided Shielded & Jacketed
-
Strand Size:42 AWG
-
Shield Material:Silver-Coated Copper
-
Number of Conductors:4
-
Conductor Diameter:.037 in
-
Product Type:Wire
-
Number of Strands:154
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Size:20 AWG
-
Conductor Material:Silver-Coated Copper
-
Shielded:Yes
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Overall Outside Diameter:.196 in
-
Wire Color:Green , Red , White , Yellow
-
Cable Type:Spec 80
-
Conductor Stranding:High Strand Count Conductor
-
Wire Diameter:.064 in
-
Voltage Rating:600 V
Product Guides
+
Frequently Asked Questions
Is 82A1842-20-2/4/5/9-9 RoHS compliant?
Yes, 82A1842-20-2/4/5/9-9 is RoHS compliant.
What is the lead time for 82A1842-20-2/4/5/9-9?
The standard lead time for 82A1842-20-2/4/5/9-9 is approximately 40 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
40 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
500
$88.46
1,000
$45.18
1,500
$30.76
2,000 +
$30.14
Click for Quote
Log in
to unlock special pricing