- Home ›
- All Products›
- 82A1813-1-3-3-F871
82A1813-1-3-3-F871
TE Connectivity / Raychem Brand
82A1813-1-3-3-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1813-1-3-3-F871
Search Keywords: 82A1813133F871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1813-1-3-3-F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:1
-
Wire Color:Orange
-
Number of Strands:2109
-
Shielded:Yes
-
Cable Style:Round Braided Shielded & Jacketed
-
Strand Size:34 AWG
-
Wire Diameter:.488 in
-
Cable Type:Spec 80
-
Shield Material:Nickel-Coated Copper
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Jacket Color:Orange
-
Voltage Rating:600 V
-
Conductor Stranding:High Strand Count Conductor
-
Conductor Diameter:.37 in
-
Overall Outside Diameter:.56 in
-
Product Type:Wire
-
Conductor Material:Nickel-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:1 AWG
-
Insulation Material:Radiation-Crosslinked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
125
$195.72
250
$99.96
375
$68.05
500 +
$66.68
Click for Quote
Log in
to unlock special pricing