- Home ›
- All Products›
- 82A1811-16-9-9
82A1811-16-9-9
TE Connectivity / Raychem Brand
82A1811-16-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1811-16-9-9
Search Keywords: 82A18111699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1811-16-9-9
-
Alias/AKA:CX0924-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Jacket Color:White
-
Wire Class:Medium Weight
-
Wire Color:White
-
Product Type:Wire
-
Wire Size:16 AWG
-
Conductor Stranding:High Strand Count Conductor
-
Number of Conductors:1
-
Conductor Material:Tin-Coated Copper
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Cable Style:Round Braided Shielded & Jacketed
-
Wall Type:Single
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked ETFE Polymer
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$10.06
500
$5.33
750
$3.75
1,000 +
$3.67
Click for Quote
Log in
to unlock special pricing