- Home ›
- All Products›
- 82A1122-20-6/9-9
82A1122-20-6/9-9
TE Connectivity / Raychem Brand
82A1122-20-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1122-20-6/9-9
Search Keywords: 82A112220699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1122-20-6/9-9
-
Alias/AKA:EG0323-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:20 AWG
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$30.14
1,000
$15.39
1,500
$10.48
2,000 +
$10.27
Click for Quote
Log in
to unlock special pricing