- Home ›
- All Products›
- 82A1121-8-6/9-9
82A1121-8-6/9-9
TE Connectivity / Raychem Brand
82A1121-8-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-8-6/9-9
Search Keywords: 82A11218699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1121-8-6/9-9
-
Alias/AKA:CX2523-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Plated Copper
-
Wire Size:8 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
125
$95.49
250
$48.77
375
$33.20
500 +
$32.53
Click for Quote
Log in
to unlock special pricing