- Home ›
- All Products›
- 82A1121-28-9/90-9
82A1121-28-9/90-9
TE Connectivity / Raychem Brand
82A1121-28-9/90-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-28-9/90-9
Search Keywords: 82A1121289909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1121-28-9/90-9
-
Alias/AKA:657523-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Wire Class:Equipment
-
Wire Size:28 AWG
-
Number of Conductors:2
-
Jacket Color:White
-
Cable Type:Spec 80
-
Wall Type:Single
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Stranding:High Strand Count Conductor
-
Product Type:Wire
-
Wire Color:White, White with Black Stripe
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$15.12
1,000
$7.98
1,500
$5.49
2,000 +
$5.38
Click for Quote
Log in
to unlock special pricing