- Home ›
- All Products›
- 82A1121-28-0/9-9
82A1121-28-0/9-9
TE Connectivity / Raychem Brand
82A1121-28-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-28-0/9-9
Search Keywords: 82A112128099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1121-28-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Wire Size:28 AWG
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$15.88
1,000
$8.38
1,500
$5.76
2,000 +
$5.65
Click for Quote
Log in
to unlock special pricing