- Home ›
- All Products›
- 82A1121-20-0/2-0
82A1121-20-0/2-0
TE Connectivity / Raychem Brand
82A1121-20-0/2-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-20-0/2-0
Search Keywords: 82A112120020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1121-20-0/2-0
-
Alias/AKA:C87622-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 VAC
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 80
-
Conductor Material:Tin-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
50 Weeks
can ship
4/30/27
Price (USD)
Qty
Unit Price
500
$25.63
1,000
$13.09
1,500
$8.91
2,000 +
$8.73
Click for Quote
Log in
to unlock special pricing