- Home ›
- All Products›
- 82A1121-18-0/9-9
82A1121-18-0/9-9
TE Connectivity / Raychem Brand
82A1121-18-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-18-0/9-9
Search Keywords: 82A112118099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1121-18-0/9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Wire Size:18 AWG
-
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$24.00
500
$12.67
750
$8.71
1,000 +
$8.54
Click for Quote
Log in
to unlock special pricing