- Home ›
- All Products›
- 82A1121-16-0/9-9
82A1121-16-0/9-9
TE Connectivity / Raychem Brand
82A1121-16-0/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1121-16-0/9-9
Search Keywords: 82A112116099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1121-16-0/9-9
-
Alias/AKA:619959-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:16 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$31.20
500
$16.47
750
$11.33
1,000 +
$11.10
Click for Quote
Log in
to unlock special pricing