- Home ›
- All Products›
- 82A1111-24-9-9
82A1111-24-9-9
TE Connectivity / Raychem Brand
82A1111-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A1111-24-9-9
Search Keywords: 82A11112499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A1111-24-9-9
-
Alias/AKA:172071-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Equipment
-
Wire Color:White
-
Jacket Color:White
-
Product Type:Wire
-
Number of Conductors:1
-
Conductor Stranding:High Strand Count Conductor
-
Wire Size:24 AWG
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Cable Style:Round Braided Shielded & Jacketed
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 55
-
Insulation Material:Radiation-Crosslinked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$9.55
1,000
$5.04
1,500
$3.47
2,000 +
$3.40
Click for Quote
Log in
to unlock special pricing