Image is representational - see mfr. specs

82A1111-16-9-9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A1111-16-9-9
Search Keywords: 82A11111699
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    82A1111-16-9-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Radiation-Crosslinked ETFE Polymer
  • Conductor Material:
    Tin Plated Copper
  • Operating Temperature Range:
    -65 – 200 °C
  • Cable Type:
    Spec 55
  • Voltage Rating:
    600 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks can ship 11/16/26
Backorder
Price (USD)
Qty
Unit Price
250
$15.82
500
$8.38
750
$5.89
1,000 +
$5.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!