- Home ›
- All Products›
- 82A0813-8-9
82A0813-8-9
TE Connectivity / Raychem Brand
82A0813-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0813-8-9
Search Keywords: 82A081389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0813-8-9
-
Alias/AKA:828923-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.165 in
-
Jacket Color:White
-
Length:50 ft
-
Conductor Material:Nickel-Plated Copper
-
Overall Outside Diameter:.23 in
-
Wire Color:WT
-
Operating Temperature Range:-65 – 200 °C
-
Wire Class:Medium Weight
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Wire Size:16983 CMA
-
Number of Conductors:1
-
Wire Diameter:.23 in
-
Strand Size:36 AWG
-
Packaging Method:Reel
-
Product Type:Wire
-
Voltage Rating:600 VAC
-
Conductor Stranding:High Strand Count Conductor
-
Cable Type:Power
-
Insulation Style:Double
-
Number of Strands:665
-
Comment:With IEC Class 6 conductor
-
Wall Type:Single
-
Cable Style:Primary
-
Cable Insulation Style:Double
-
Product Classification:Wire - Spec 80 (FlexLine)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
250
$51.92
500
$26.52
750
$18.05
1,000 +
$17.69
Click for Quote
Log in
to unlock special pricing