- Home ›
- All Products›
- 82A0813-4-9
82A0813-4-9
TE Connectivity / Raychem Brand
82A0813-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0813-4-9
Search Keywords: 82A081349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0813-4-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Power
-
Voltage Rating:600 VAC
-
Packaging Method:Reel
-
Cable Insulation Style:Double
-
Product Classification:Cable - Power
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Style:Double
-
Number of Conductors:1
-
Number of Strands:1665
-
Jacket Color:White
-
Wire Diameter:9.12 mm
-
Conductor Material:Nickel-Plated Copper
-
Wire Size:42615 CMA
-
Product Type:Wire
-
Comment:With IEC Class 6 conductor
-
Wire Color:WT
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Overall Outside Diameter:.359 in
-
Strand Size:36 AWG
-
Conductor Diameter:.275 in
-
Length:50 ft
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$72.44
500
$37.00
750
$25.19
1,000 +
$24.68
Click for Quote
Log in
to unlock special pricing