- Home ›
- All Products›
- 82A0811-4-4
82A0811-4-4
TE Connectivity / Raychem Brand
82A0811-4-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-4-4
Search Keywords: 82A081144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0811-4-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Class:Medium Weight
-
Conductor Stranding:High Strand Count Conductor
-
Wall Type:Single
-
Cable Style:Primary
-
Wire Color:YL
-
Wire Size:4 AWG
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$58.37
500
$29.81
750
$20.29
1,000 +
$19.89
Click for Quote
Log in
to unlock special pricing