Image is representational - see mfr. specs

82A0811-1-9-F874

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
82A0811-1-9-F874
Search Keywords: 82A081119F874
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity / Raychem Brand
  • Артикул / №:
    82A0811-1-9-F874
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Product Classification:
    Wire - Spec 80 (FlexLine)
  • Conductor Stranding:
    High Strand Count Conductor
  • Number of Conductors:
    1
  • Wire Color:
    WT
  • Wire Class:
    Medium Weight
  • Product Type:
    Wire
  • Conductor Material:
    Tin-Coated Copper
  • Wire Size:
    1 AWG
  • Wall Type:
    Single
  • Cable Style:
    Primary
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 375
Ships today, if you order in
25 Weeks Можно отправить 23/11/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$23.62
5
$22.80
10
$22.26
25
$21.92
50
$21.45
100
$21.02
250 +
$20.76
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!