- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0811-18-9
82A0811-18-9
TE Connectivity / Raychem Brand
FlexLine Wire 1AWG Tinned Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FlexLine Wire 1AWG Tinned Copper White 600VAC
Search Keywords: 82A0811189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0811-18-9
-
Alias/AKA:C13659-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:1 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100 Feet
Ships today, if you order in
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
17 Weeks
can ship
9/7/26