- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 82A0811-12-9
82A0811-12-9
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 12AWG Tin Plated Copper White 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 12AWG Tin Plated Copper White 600VAC
Search Keywords: 82A0811129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0811-12-9
-
Alias/AKA:319971-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
31 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$24.73
1,000
$12.63
1,500
$8.60
2,000 +
$8.43
Click for Quote
Log in
to unlock special pricing