- Home ›
- All Products›
- 82A0811-1-0
82A0811-1-0
TE Connectivity / Raychem Brand
82A0811-1-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-1-0
Search Keywords: 82A081110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0811-1-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.488 in
-
Product Type:Wire
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Strand Size:34 AWG
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 VAC
-
Cable Type:Power
-
Cable Insulation Style:Double
-
Length:50 ft
-
Wire Class:Medium Weight
-
Wall Type:Single
-
Conductor Diameter:.37 in
-
Overall Outside Diameter:.488 in
-
Cable Style:Primary
-
Number of Strands:2109
-
Operating Temperature Range:-65 – 150 °C
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Jacket Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
216
Can Ship immediately
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$28.04
5
$26.43
10
$26.36
25
$25.65
50
$24.96
100
$24.90
250 +
$24.49
Click for Quote
Log in
to unlock special pricing