- Home ›
- All Products›
- 82A0132-22-3/6/9
82A0132-22-3/6/9
TE Connectivity / Raychem Brand
82A0132-22-3/6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0132-22-3/6/9
Search Keywords: 82A013222369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0132-22-3/6/9
-
Alias/AKA:EJ1556-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C
-
Cable Type:Spec 80
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
500
$15.64
1,000
$8.26
1,500
$5.68
2,000 +
$5.56
Click for Quote
Log in
to unlock special pricing