- Home ›
- All Products›
- 82A0122-26-6/9
82A0122-26-6/9
TE Connectivity / Raychem Brand
82A0122-26-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0122-26-6/9
Search Keywords: 82A01222669
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0122-26-6/9
-
Alias/AKA:CM2694-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 80
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Conductor Material:Silver-Coated Copper
-
Wire Size:26 AWG, .13 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
500
$7.23
1,000
$3.83
1,500
$2.69
2,000 +
$2.64
Click for Quote
Log in
to unlock special pricing