- Home ›
- All Products›
- 82A0121-8-6/9
82A0121-8-6/9
TE Connectivity / Raychem Brand
82A0121-8-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0121-8-6/9
Search Keywords: 82A0121869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0121-8-6/9
-
Alias/AKA:CX2527-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Wire Size:8 AWG
-
Cable Type:Spec 80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125 Feet
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
125
$69.74
250
$36.81
375
$25.31
500 +
$24.81
Click for Quote
Log in
to unlock special pricing