- Home ›
- All Products›
- 82A0121-26-9/90
TE Connectivity / Raychem Brand
82A0121-26-9/90
82A0121-26-9/90
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
82A0121-26-9/90
Search Keywords: 82A012126990
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0121-26-9/90
-
Alias/AKA:954443-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Spec 80 (FlexLine)
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Wire Diameter:.033 in
-
Cable Style:Primary
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.066 in
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Plated Copper
-
Wire Color:White
-
Number of Strands:63
-
Strand Size:44 AWG
-
Wire Size:26 AWG
-
Product Type:Wire
-
Cable Type:Spec 80
-
Conductor Diameter:.017 in
Product Guides
+
Frequently Asked Questions
Is 82A0121-26-9/90 RoHS compliant?
Yes, 82A0121-26-9/90 is RoHS compliant.
What is the lead time for 82A0121-26-9/90?
The standard lead time for 82A0121-26-9/90 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
45 Weeks
can ship
7/21/27
Price (USD)
Qty
Unit Price
500
$4.88
1,000
$2.59
1,500
$1.82
2,000 +
$1.78
Click for Quote
Log in
to unlock special pricing