- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 82A0121-26-0/9
82A0121-26-0/9
TE Connectivity / Raychem Brand
FlexLine Wire 2Conductors 2AWG 600V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FlexLine Wire 2Conductors 2AWG 600V
Search Keywords: 82A01212609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0121-26-0/9
-
Alias/AKA:048853-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tinned Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:FlexLine Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
30 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$7.88
1,000
$4.17
1,500
$2.94
2,000 +
$2.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT