- Home ›
- All Products›
- 82A0121-24-0/9
82A0121-24-0/9
TE Connectivity / Raychem Brand
82A0121-24-0/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0121-24-0/9
Search Keywords: 82A01212409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0121-24-0/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Color:White
-
Wire Diameter:.037 in
-
Cable Type:Spec 80
-
Voltage Rating:600 VAC
-
Strand Size:44 AWG
-
Conductor Diameter:.023 in
-
Conductor Material:Tin-Plated Copper
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Product Type:Wire
-
Overall Outside Diameter:.074 in
-
Operating Temperature Range:-65 – 150 °C
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Wire Size:24 AWG
-
Number of Strands:105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$6.46
1,000
$3.42
1,500
$2.41
2,000 +
$2.36
Click for Quote
Log in
to unlock special pricing