Image is representational - see mfr. specs

82A0121-12-6/9

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
82A0121-12-6/9
Search Keywords: 82A01211269
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    82A0121-12-6/9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    Spec 80
  • Voltage Rating:
    600 VAC
  • Wire Size:
    12 AWG, 3.31 mm²
  • Conductor Material:
    Tin-Coated Copper
  • Insulation Material:
    Radiation-Crosslinked, Modified Flexible ETFE
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
250
$46.66
500
$23.83
750
$16.22
1,000 +
$15.90
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!