- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 82A0113-4-9
82A0113-4-9
TE Connectivity / Raychem Brand
82A0113-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0113-4-9
Search Keywords: 82A011349
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0113-4-9
-
Alias/AKA:CZ5789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Spec 80 (FlexLine)
-
Wire Color:WT
-
Wall Type:Single
-
Wire Class:Equipment
-
Wire Size:4 AWG
-
Number of Conductors:1
-
Conductor Stranding:High Strand Count Conductor
-
Conductor Material:Nickel-Coated Copper
-
Product Type:Wire
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
250
$65.86
500
$33.64
750
$22.90
1,000 +
$22.44
Click for Quote
Log in
to unlock special pricing