- Home ›
- All Products›
- 82A0113-2-9
82A0113-2-9
TE Connectivity / Raychem Brand
82A0113-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0113-2-9
Search Keywords: 82A011329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:82A0113-2-9
-
Alias/AKA:194406-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:WT
-
Number of Conductors:1
-
Wire Size:2 AWG
-
Product Type:Wire
-
Wire Class:Equipment
-
Conductor Stranding:High Strand Count Conductor
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Wall Type:Single
-
Conductor Material:Nickel-Coated Copper
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
125
$81.61
250
$41.68
375
$28.37
500 +
$27.81
Click for Quote
Log in
to unlock special pricing